Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 10+ | $18.940 |
| 25+ | $18.690 |
| 50+ | $18.560 |
| 100+ | $18.430 |
| 250+ | $18.370 |
| 500+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG102Copy
Newark Part No.08AM1733
Technical Datasheet
Battery Charger TypeOpen PCB
Battery Technologies SupportedLead Acid
Output Voltage12V
Charge Current-
Charge Current-
No. of Cells Charged-
No. of Cells Charged-
Battery Size Code-
Supply Voltage36V
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Open PCB
Output Voltage
12V
Charge Current
-
No. of Cells Charged
-
Supply Voltage
36V
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
-
No. of Cells Charged
-
Battery Size Code
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
