Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON SENSING SYSTEMS
Manufacturer Part NoCRM200Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92T9323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.650 |
| 50+ | $38.100 |
| 100+ | $35.030 |
| 250+ | $32.570 |
| 500+ | $29.850 |
| 1000+ | $28.010 |
| 2500+ | $26.600 |
| 5000+ | $25.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$406.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON SENSING SYSTEMS
Manufacturer Part NoCRM200Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92T9323
Technical Datasheet
Supply Voltage DC Min2.7V
Supply Voltage DC Max3.6V
Bandwidth160Hz
Rate Range± 900°/s
Scale Factor-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The CRM200 is a single-axis MEMS Angular Rate Sensor (gyro) capable of measuring angular velocity up to a maximum of ±1,000º/s which has two output modes, an analogue voltage signal which is linearly proportional to angular speed and a digital signal in SPI® protocol. The choice of output mode, analogue or digital, is determined by the user when connecting it to the user’s host PCBA. CRM200 which measures angular velocity about an axis which is parallel to the plane of the host PCBA, referred to as ‘orthogonal’ sensing.
- Proven and robust silicon MEMS vibrating ring gyro
- Low bias instability (12º/hr) over short integration period (<lt/>1s)
- Low angular random walk (0.2º/√hr)
- In-plane, orthogonal and 20º inclined sensing options
- User selectable dynamic ranges; 75º/s, 150º/s, 300º/s and 900º/s (maximum 1,000º/s)
- Analogue and digital (SPI®) output modes
- User adjustable bandwidth to 160Hz
- Low power consumption (4mA)
- High shock and vibration rejection
- Integral temperature sensor
Applications
Sensing & Instrumentation, Automotive, Industrial, Robotics
Technical Specifications
Supply Voltage DC Min
2.7V
Bandwidth
160Hz
Scale Factor
-
SVHC
No SVHC (16-Jan-2020)
Supply Voltage DC Max
3.6V
Rate Range
± 900°/s
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate