Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoZM5101A-CME3RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7963RL
Cut Tape66AH7963
Product RangeZ-Wave 500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.480 | $12.48 |
| Total Price | $12.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 50+ | $10.280 |
| 100+ | $9.500 |
| 250+ | $9.040 |
| 500+ | $8.800 |
| 1000+ | $8.620 |
| 2500+ | $8.450 |
| 5000+ | $8.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoZM5101A-CME3RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7963RL
Cut Tape66AH7963
Product RangeZ-Wave 500 Series
Technical Datasheet
RF ModulationFSK, GFSK
Data Rate Max100Kbps
Frequency Max926.3MHz
Sensitivity dBm-94.3dBm
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Transmit Power6dBm
Module InterfaceSPI, UART, USB
Supply Current32mA
RF Transceiver ApplicationsAccess/Appliance/AV Control, Building Automation, Energy Management, Lighting, Security/Sensor N/Ws
Product RangeZ-Wave 500 Series
SVHCTo Be Advised
Technical Specifications
RF Modulation
FSK, GFSK
Frequency Max
926.3MHz
Supply Voltage Min
2.3V
Transmit Power
6dBm
Supply Current
32mA
Product Range
Z-Wave 500 Series
Data Rate Max
100Kbps
Sensitivity dBm
-94.3dBm
Supply Voltage Max
3.6V
Module Interface
SPI, UART, USB
RF Transceiver Applications
Access/Appliance/AV Control, Building Automation, Energy Management, Lighting, Security/Sensor N/Ws
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate