Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWT32I-A-AI6-APTX
Newark Part No.75AC3545
Technical Datasheet
Bluetooth VersionBluetooth 3.0
Bluetooth Class-
InterfacesI2C, SPI, UART, USB
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.7 V to 3.6 V
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, MIC
Product Range-
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 3.0
Interfaces
I2C, SPI, UART, USB
Supply Voltage Range
1.7 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
1.7 V to 3.6 V
Certifications
CE, FCC, IC, MIC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability