Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoWF200SDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AK7197
Your Part Number
2,944 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $7.320 |
| 25+ | $7.300 |
| 50+ | $7.160 |
| 100+ | $7.030 |
| 250+ | $6.890 |
| 500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoWF200SDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AK7197
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate72.2Mbps
Supply Voltage Min1.62V
Frequency Min2.412GHz
Supply Voltage Max3.6V
Frequency Max2.484GHz
IC Case / PackageQFN-EP
Receiving Current47.6mA
No. of Pins32Pins
RF IC Case StyleQFN-EP
Frequency Response RF Min2.412GHz
Frequency Response RF Max2.484GHz
Transmitting Current108mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Power (dBm)17dBm
Product Range-
Sensitivity dBm-96.7dBm
RF Transceiver ApplicationsHome & Building Automation, Industrial, Retail, Health & Medical, Sports & Fitness
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
IC Case / Package
QFN-EP
No. of Pins
32Pins
Frequency Response RF Min
2.412GHz
Transmitting Current
108mA
Operating Temperature Max
105°C
Product Range
-
RF Transceiver Applications
Home & Building Automation, Industrial, Retail, Health & Medical, Sports & Fitness
Data Rate
72.2Mbps
Frequency Min
2.412GHz
Frequency Max
2.484GHz
Receiving Current
47.6mA
RF IC Case Style
QFN-EP
Frequency Response RF Max
2.484GHz
Operating Temperature Min
-40°C
Output Power (dBm)
17dBm
Sensitivity dBm
-96.7dBm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate