Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.860 |
Price for:Each
Minimum: 1
Multiple: 1
$104.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLSTK2022ACopy
Newark Part No.96Y6013
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits8bit
Silicon Family NameEFM8 - Busy Bee
Core Architecture8051
Core Sub-Architecture-
Silicon Core NumberEFM8BB31F64G
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM8 - Busy Bee
Core Sub-Architecture
-
Kit Contents
EFM8BB3 Busy Bee Starter Board, CR2032 Battery, USB Cable, Getting Started Card
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
8051
Silicon Core Number
EFM8BB31F64G
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate