Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8663BD-B-ISCopy
Newark Part No.54X5771
Technical Datasheet
No. of Channels6Channels
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate150Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
6Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Supply Voltage Min
2.5V
IC Case / Package
WSOIC
Data Rate
150Mbps
Output Level
CMOS
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate