Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI8261BCD-C-ISR.Copy
Newark Part No.66AH8758
Your Part Number
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI8261BCD-C-ISR.Copy
Newark Part No.66AH8758
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeIGBT, MOSFET
No. of Pins6Pins
IC Case / PackageSDIP
IC MountingSurface Mount
Input Type-
Source Current1.8A
Sink Current4A
Supply Voltage Min6.5V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay30ns
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
1.8A
Supply Voltage Min
6.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SDIP
Input Type
-
Sink Current
4A
Supply Voltage Max
30V
Operating Temperature Max
125°C
Output Delay
30ns
Qualification
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability