Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7211-B-00-IVRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel41AH2159RL
Cut Tape41AH2159
Product RangeSi721x Series
Your Part Number
7,182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $1.280 |
| 100+ | $1.230 |
| 250+ | $1.180 |
| 500+ | $1.130 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7211-B-00-IVRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel41AH2159RL
Cut Tape41AH2159
Product RangeSi721x Series
Technical Datasheet
Sensor Type-
Hall Effect TypeMagnetic Position Sensor
Output Current-
Sensor Case / PackageSOT-23
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi721x Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Type
-
Output Current
-
No. of Pins
3Pins
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Product Range
Si721x Series
Automotive Qualification Standard
-
SVHC
To Be Advised
Hall Effect Type
Magnetic Position Sensor
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate