Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-03-IV
Newark Part No.31AC1360
Product RangeSi7210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.240 |
| 25+ | $1.120 |
| 50+ | $1.100 |
| 100+ | $1.070 |
| 250+ | $1.050 |
| 600+ | $1.020 |
| 1200+ | $0.986 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-03-IV
Newark Part No.31AC1360
Product RangeSi7210 Series
Technical Datasheet
Sensor Type-
Hall Effect TypeMagnetic Position Sensor
Output Current-A
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi7210 Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Sensor Type
-
Output Current
-A
Sensor Case Style
SOT-23
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
Si7210 Series
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Hall Effect Type
Magnetic Position Sensor
Sensor Case / Package
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability