Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI53303-B-GMCopy
Newark Part No.54X5522
Technical Datasheet
Clock IC TypeClock Buffer, Level Translator
Clock Buffer TypeClock Buffer, Level Translator
Supply Voltage Min2.97V
Frequency725MHz
Supply Voltage Max3.63V
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins44Pins
Product Range-
Qualification-
No. of Outputs10Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Clock IC Type
Clock Buffer, Level Translator
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
10Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Clock Buffer Type
Clock Buffer, Level Translator
Frequency
725MHz
IC Case / Package
QFN
No. of Pins
44Pins
Qualification
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate