Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5326B-C-GMCopy
Newark Part No.75AC1992
Technical Datasheet
Clock IC TypeClock Multiplier, Jitter Attenuator
Supply Voltage Min1.71V
Frequency808MHz
Supply Voltage Max1.89V
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins36Pins
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Clock IC Type
Clock Multiplier, Jitter Attenuator
Frequency
808MHz
IC Case / Package
QFN
No. of Pins
36Pins
No. of Outputs
2Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
Clock IC Case Style
QFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate