Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4464-B1B-FMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49X9788
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 10+ | $7.040 |
| 25+ | $6.530 |
| 50+ | $6.250 |
| 100+ | $5.970 |
| 250+ | $5.690 |
| 500+ | $5.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4464-B1B-FMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49X9788
Technical Datasheet
Frequency Min119MHz
RF Primary FunctionTransceiver
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate1Mbps
Receiving Current13.6mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min119MHz
Frequency Response RF Max1.05GHz
Transmitting Current85mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)20dBm
Sensitivity dBm-97dBm
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Technical Specifications
Frequency Min
119MHz
Frequency Max
1.05GHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Output Power (dBm)
20dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.6V
Receiving Current
13.6mA
RF IC Case Style
QFN
Frequency Response RF Min
119MHz
Transmitting Current
85mA
Operating Temperature Max
85°C
Sensitivity dBm
-97dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate