Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4460-C2A-GMRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK7499
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $4.680 |
| 7500+ | $4.590 |
| 12500+ | $4.490 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$11,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4460-C2A-GMRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK7499
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min142MHz
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Supply Voltage Max3.8V
IC Case / PackageQFN-EP
Receiving Current13.7mA
RF IC Case StyleQFN-EP
No. of Pins20Pins
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Transmitting Current24mA
Operating Temperature Min-40°C
Output Power (dBm)12.5dBm
Operating Temperature Max85°C
Sensitivity dBm-129dBm
Product Range-
RF Transceiver ApplicationsGarage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.05GHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.8V
Receiving Current
13.7mA
No. of Pins
20Pins
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
142MHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Min
142MHz
Transmitting Current
24mA
Output Power (dBm)
12.5dBm
Sensitivity dBm
-129dBm
RF Transceiver Applications
Garage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate