Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4455-C2A-GMRCopy
Newark Part No.66AH6975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.800 |
| 25+ | $3.640 |
| 50+ | $3.530 |
| 100+ | $3.420 |
| 250+ | $3.290 |
| 500+ | $3.160 |
| 1000+ | $3.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4455-C2A-GMRCopy
Newark Part No.66AH6975
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min284MHz
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate500Kbps
IC Case / PackageQFN
Receiving Current10.9mA
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min284MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current24mA
Operating Temperature Max85°C
Output Power (dBm)13dBm
Sensitivity dBm-115dBm
Product Range-
RF Transceiver ApplicationsHealth Monitor, Home Automation, Keyless Entry, Sensor Network, Remote Control, Security, Telemetry
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
500Kbps
Receiving Current
10.9mA
No. of Pins
20Pins
Frequency Response RF Max
960MHz
Transmitting Current
24mA
Output Power (dBm)
13dBm
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
284MHz
RF / IF Modulation
FSK, GFSK, OOK
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
284MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-115dBm
RF Transceiver Applications
Health Monitor, Home Automation, Keyless Entry, Sensor Network, Remote Control, Security, Telemetry
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate