Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4430-B1-FMCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.49X9780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 10+ | $10.510 |
| 25+ | $10.300 |
| 50+ | $10.090 |
| 100+ | $9.880 |
| 250+ | $9.670 |
| 500+ | $9.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4430-B1-FMCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.49X9780
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min900MHz
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Max3.6V
Data Rate256Kbps
IC Case / PackageQFN
Receiving Current18.5mA
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min900MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current30mA
Output Power (dBm)13dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-101dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
960MHz
RF / IF Modulation
FSK, GFSK, OOK
Data Rate
256Kbps
Receiving Current
18.5mA
RF IC Case Style
QFN
Frequency Response RF Max
960MHz
Transmitting Current
30mA
Operating Temperature Max
85°C
Sensitivity dBm
-101dBm
MSL
MSL 1 - Unlimited
Frequency Min
900MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Min
900MHz
Operating Temperature Min
-40°C
Output Power (dBm)
13dBm
Product Range
-
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate