Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4362-C2A-GMRCopy
Newark Part No.66AH6973
Your Part Number
929 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 10+ | $5.510 |
| 25+ | $5.220 |
| 50+ | $5.020 |
| 100+ | $4.810 |
| 250+ | $4.570 |
| 500+ | $4.310 |
| 1000+ | $3.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4362-C2A-GMRCopy
Newark Part No.66AH6973
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Sensitivity dBm-129dBm
Data Rate1Mbps
IC Case / PackageQFN
Receiving Current13.7mA
No. of Pins20Pins
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
RF Receiver ApplicationsElectronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
Operating Temperature Min-40°C
RF IC Case StyleQFN
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Receiver
Frequency Max
1.05GHz
Supply Voltage Min
1.8V
Sensitivity dBm
-129dBm
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Min
142MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Supply Voltage Max
3.8V
Data Rate
1Mbps
Receiving Current
13.7mA
Frequency Response RF Min
142MHz
RF Receiver Applications
Electronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering
RF IC Case Style
QFN
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate