Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4032-B1-FMCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.49X9768
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $8.210 |
| 25+ | $6.800 |
| 50+ | $6.100 |
| 100+ | $5.630 |
| 250+ | $5.250 |
| 500+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4032-B1-FMCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.49X9768
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min240MHz
Frequency Max930MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Max3.6V
Data Rate256Kbps
Transmitting Current85mA
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min240MHz
Frequency Response RF Max930MHz
Output Power (dBm)20dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
RF Transmitter ApplicationsAutomatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
930MHz
RF / IF Modulation
FSK, GFSK, OOK
Data Rate
256Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
930MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
240MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
85mA
No. of Pins
20Pins
Frequency Response RF Min
240MHz
Output Power (dBm)
20dBm
Operating Temperature Max
85°C
RF Transmitter Applications
Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate