Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4010-C2-GSRCopy
Newark Part No.66AH6970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4010-C2-GSRCopy
Newark Part No.66AH6970
Technical Datasheet
Frequency Min27MHz
RF Primary FunctionTransmitter
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, OOK
Supply Voltage Max3.6V
Data Rate100Kbps
Transmitting Current19.8A
IC Case / PackageSOIC
No. of Pins14Pins
RF IC Case StyleSOIC
Frequency Response RF Min27MHz
Frequency Response RF Max960MHz
Output Power (dBm)10dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
RF Transmitter ApplicationsGarage & Gate Door Opener, Home Automation & Security, Remote Keyless Entry, Wireless Remote Control
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
27MHz
Frequency Max
960MHz
RF / IF Modulation
FSK, OOK
Data Rate
100Kbps
IC Case / Package
SOIC
RF IC Case Style
SOIC
Frequency Response RF Max
960MHz
Operating Temperature Min
-40°C
RF Transmitter Applications
Garage & Gate Door Opener, Home Automation & Security, Remote Keyless Entry, Wireless Remote Control
MSL
MSL 3 - 168 hours
RF Primary Function
Transmitter
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
19.8A
No. of Pins
14Pins
Frequency Response RF Min
27MHz
Output Power (dBm)
10dBm
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate