Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4010-C2-GSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X9762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $3.900 |
| 25+ | $3.600 |
| 50+ | $3.430 |
| 100+ | $3.260 |
| 250+ | $3.100 |
| 500+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4010-C2-GSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X9762
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min27MHz
Frequency Max960MHz
RF / IF ModulationFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate100Kbps
IC Case / PackageSOIC
No. of Pins14Pins
RF IC Case StyleSOIC
Frequency Response RF Min27MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Output Power (dBm)10dBm
Operating Temperature Max85°C
RF Transmitter ApplicationsHome / Industrial Automation, Remote Control
Product Range-
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
100Kbps
No. of Pins
14Pins
Frequency Response RF Min
27MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Frequency Min
27MHz
RF / IF Modulation
FSK, OOK
Supply Voltage Max
3.6V
IC Case / Package
SOIC
RF IC Case Style
SOIC
Frequency Response RF Max
960MHz
Output Power (dBm)
10dBm
RF Transmitter Applications
Home / Industrial Automation, Remote Control
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate