Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM240SA22VNA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK9799
Product RangeMGM240S Series
Your Part Number
914 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $8.330 |
| 25+ | $7.630 |
| 50+ | $7.270 |
| 100+ | $6.910 |
| 250+ | $6.440 |
| 500+ | $6.110 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM240SA22VNA2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK9799
Product RangeMGM240S Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth 5.0 LE
InterfacesI2C, I2S, SPI, UART, USART
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 105 °C
Product RangeMGM240S Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth 5.0 LE
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 105 °C
SVHC
To Be Advised
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Product Range
MGM240S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate