Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM220PC22HNA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AH6682
Product RangeMGM220P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 10+ | $6.710 |
| 25+ | $6.410 |
| 50+ | $6.100 |
| 100+ | $5.480 |
| 300+ | $5.120 |
| 500+ | $4.860 |
| 1000+ | $4.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM220PC22HNA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AH6682
Product RangeMGM220P Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-98.9 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 105 °C
CertificationsCE, FCC, ISED, KC, MIC
Product RangeMGM220P Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 105 °C
Product Range
MGM220P Series
Bluetooth Class
-
Receiver Sensitivity Rx
-98.9 dBm
Supply Voltage Range
1.8 V to 3.8 V
Certifications
CE, FCC, ISED, KC, MIC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate