Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA32JIA2
Newark Part No.15AJ2522
Product RangeWireless Gecko MGM210P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.560 |
| 10+ | $12.350 |
| 25+ | $12.150 |
| 50+ | $11.960 |
| 100+ | $11.760 |
| 300+ | $11.000 |
| 500+ | $10.760 |
| 1000+ | $10.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM210PA32JIA2
Newark Part No.15AJ2522
Product RangeWireless Gecko MGM210P Series
Technical Datasheet
Zigbee ProtocolIEEE 802.15.4, Bluetooth v5.1
Supply Voltage Range1.71 V to 3.8 V
Supply Voltage Range1.71 V to 3.8 V
Product RangeWireless Gecko MGM210P Series
SVHCTo Be Advised
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Bluetooth v5.1
Supply Voltage Range
1.71 V to 3.8 V
SVHC
To Be Advised
Supply Voltage Range
1.71 V to 3.8 V
Product Range
Wireless Gecko MGM210P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability