Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG24B310F1536IM48-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK9190
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $5.610 |
| 25+ | $5.190 |
| 50+ | $4.960 |
| 100+ | $4.730 |
| 250+ | $4.380 |
| 500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG24B310F1536IM48-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK9190
Technical Datasheet
Product Range-
Device CoreARM Cortex-M33
CPU Speed78MHz
MCU Core Size32bit
Data Bus Width32bit
Core ArchitectureARM Cortex-M33
Program Memory Size1.5MB
MPU Case StyleQFN
Operating Frequency Max78MHz
RAM Memory Size256KB
No. of Pins48Pins
MPU FamilyEFR32
IC Case / PackageQFN
No. of I/O's28I/O's
MPU SeriesEFR32xG24
MCU Case StyleQFN
InterfacesEUSART, I2C, I2S, SPI, USART
Embedded Interface TypeEUSART, I2C, I2S, SPI, USART
MCU ApplicationsBuilding Automation, Internet of Things, Lighting, Smart Home
Supply Voltage Min1.71V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
78MHz
Data Bus Width
32bit
Program Memory Size
1.5MB
Operating Frequency Max
78MHz
No. of Pins
48Pins
IC Case / Package
QFN
MPU Series
EFR32xG24
Interfaces
EUSART, I2C, I2S, SPI, USART
MCU Applications
Building Automation, Internet of Things, Lighting, Smart Home
Supply Voltage Max
3.8V
MCU Series
EFR32MG
Automotive Qualification Standard
-
SVHC
To Be Advised
Device Core
ARM Cortex-M33
MCU Core Size
32bit
Core Architecture
ARM Cortex-M33
MPU Case Style
QFN
RAM Memory Size
256KB
MPU Family
EFR32
No. of I/O's
28I/O's
MCU Case Style
QFN
Embedded Interface Type
EUSART, I2C, I2S, SPI, USART
Supply Voltage Min
1.71V
MCU Family
EFR32
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate