Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A020F1024IM32-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2235
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.380 |
| 25+ | $4.070 |
| 50+ | $3.880 |
| 100+ | $3.680 |
| 250+ | $3.390 |
| 500+ | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG21A020F1024IM32-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2235
Technical Datasheet
Product Range-
CPU Speed80MHz
Device CoreARM Cortex-M33F
Data Bus Width32bit
Core ArchitectureARM Cortex-M33
Operating Frequency Max80MHz
MPU Case StyleQFN
Program Memory Size1MB
RAM Memory Size96KB
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32xG21
No. of I/O's20I/O's
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesI2C, I2S, SMBus, SPI, UART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART
MCU ApplicationsBluetooth, Thread, Zigbee
Supply Voltage Min1.71V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M33F
Core Architecture
ARM Cortex-M33
MPU Case Style
QFN
RAM Memory Size
96KB
MPU Family
EFR32
No. of I/O's
20I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART
Supply Voltage Min
1.71V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
80MHz
Data Bus Width
32bit
Operating Frequency Max
80MHz
Program Memory Size
1MB
No. of Pins
32Pins
MPU Series
EFR32xG21
IC Case / Package
QFN
Interfaces
I2C, I2S, SMBus, SPI, UART
MCU Applications
Bluetooth, Thread, Zigbee
Supply Voltage Max
3.8V
MCU Series
EFR32MG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate