Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG1V132F256GM48-C0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC9481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.840 |
| 25+ | $6.470 |
| 50+ | $6.220 |
| 100+ | $5.970 |
| 250+ | $5.820 |
| 500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG1V132F256GM48-C0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC9481
Technical Datasheet
Product Range-
CPU Speed40MHz
Device CoreARM Cortex-M4
Core ArchitectureARM Cortex-M4
Data Bus Width32bit
Operating Frequency Max40MHz
Program Memory Size256KB
MPU Case StyleQFN
RAM Memory Size32KB
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32xG1
IC Case / PackageQFN
No. of I/O's31I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
MCU ApplicationsThread, Zigbee
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32MG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
256KB
RAM Memory Size
32KB
MPU Family
EFR32
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.85V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Operating Frequency Max
40MHz
MPU Case Style
QFN
No. of Pins
48Pins
MPU Series
EFR32xG1
No. of I/O's
31I/O's
Interfaces
I2C, I2S, SPI, UART, USART
MCU Applications
Thread, Zigbee
Supply Voltage Max
3.8V
MCU Series
EFR32MG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate