Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG24B220F1024IM48-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK9181
Your Part Number
352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $4.170 |
| 25+ | $3.840 |
| 50+ | $3.660 |
| 100+ | $3.480 |
| 250+ | $3.310 |
| 500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG24B220F1024IM48-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK9181
Technical Datasheet
Product Range-
Device CoreARM Cortex-M33
CPU Speed78MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M33
MCU Core Size32bit
Program Memory Size1MB
MPU Case StyleQFN
Operating Frequency Max78MHz
RAM Memory Size128KB
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32xG24
IC Case / PackageQFN
No. of I/O's32I/O's
MCU Case StyleQFN
InterfacesEUSART, I2C, I2S, SPI, USART
Embedded Interface TypeEUSART, I2C, I2S, SPI, USART
MCU ApplicationsBluetooth Low Energy
Supply Voltage Min1.71V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
78MHz
Core Architecture
ARM Cortex-M33
Program Memory Size
1MB
Operating Frequency Max
78MHz
No. of Pins
48Pins
MPU Series
EFR32xG24
No. of I/O's
32I/O's
Interfaces
EUSART, I2C, I2S, SPI, USART
MCU Applications
Bluetooth Low Energy
Supply Voltage Max
3.8V
MCU Series
EFR32BG
Automotive Qualification Standard
-
SVHC
To Be Advised
Device Core
ARM Cortex-M33
Data Bus Width
32bit
MCU Core Size
32bit
MPU Case Style
QFN
RAM Memory Size
128KB
MPU Family
EFR32
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
EUSART, I2C, I2S, SPI, USART
Supply Voltage Min
1.71V
MCU Family
EFR32
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability