Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22C224F512GM40-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ2194
Your Part Number
1,892 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.370 |
| 25+ | $2.290 |
| 50+ | $2.240 |
| 100+ | $2.190 |
| 250+ | $1.930 |
| 500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22C224F512GM40-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ2194
Technical Datasheet
Product Range-
Device CoreARM Cortex-M33F
CPU Speed76.8MHz
Core ArchitectureARM Cortex-M33
Data Bus Width32bit
Operating Frequency Max76.8MHz
MPU Case StyleQFN
Program Memory Size512KB
RAM Memory Size32KB
No. of Pins40Pins
MPU FamilyEFR32
No. of I/O's26I/O's
MPU SeriesEFR32xG22
IC Case / PackageQFN
MCU Case StyleQFN
InterfacesEUART, I2C, I2S, PDM, SMBus, SPI, UART
Embedded Interface TypeEUART, I2C, I2S, PDM, SMBus, SPI, UART
MCU ApplicationsBluetooth
Supply Voltage Min1.71V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
76.8MHz
Data Bus Width
32bit
MPU Case Style
QFN
RAM Memory Size
32KB
MPU Family
EFR32
MPU Series
EFR32xG22
MCU Case Style
QFN
Embedded Interface Type
EUART, I2C, I2S, PDM, SMBus, SPI, UART
Supply Voltage Min
1.71V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M33F
Core Architecture
ARM Cortex-M33
Operating Frequency Max
76.8MHz
Program Memory Size
512KB
No. of Pins
40Pins
No. of I/O's
26I/O's
IC Case / Package
QFN
Interfaces
EUART, I2C, I2S, PDM, SMBus, SPI, UART
MCU Applications
Bluetooth
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate