Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22C222F352GN32-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.420 |
| 100+ | $1.870 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 2500+ | $1.680 |
| 5000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22C222F352GN32-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2192
Technical Datasheet
Product Range-
Device CoreARM Cortex-M33F
CPU Speed76.8MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M33
Operating Frequency Max76.8MHz
MPU Case StyleTQFN
Program Memory Size352KB
RAM Memory Size32KB
No. of Pins32Pins
MPU FamilyEFR32
IC Case / PackageTQFN
MPU SeriesEFR32xG22
No. of I/O's18I/O's
MCU Case StyleTQFN
InterfacesEUART, I2C, I2S, PDM, SMBus, SPI, UART
Embedded Interface TypeEUART, I2C, I2S, PDM, SMBus, SPI, UART
MCU ApplicationsBluetooth
Supply Voltage Min1.71V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
76.8MHz
Core Architecture
ARM Cortex-M33
MPU Case Style
TQFN
RAM Memory Size
32KB
MPU Family
EFR32
MPU Series
EFR32xG22
MCU Case Style
TQFN
Embedded Interface Type
EUART, I2C, I2S, PDM, SMBus, SPI, UART
Supply Voltage Min
1.71V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M33F
Data Bus Width
32bit
Operating Frequency Max
76.8MHz
Program Memory Size
352KB
No. of Pins
32Pins
IC Case / Package
TQFN
No. of I/O's
18I/O's
Interfaces
EUART, I2C, I2S, PDM, SMBus, SPI, UART
MCU Applications
Bluetooth
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability