Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG21A010F512IM32-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2184
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $3.290 |
| 25+ | $2.900 |
| 50+ | $2.820 |
| 100+ | $2.730 |
| 250+ | $2.620 |
| 980+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG21A010F512IM32-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AJ2184
Technical Datasheet
Product Range-
CPU Speed80MHz
Device CoreARM Cortex-M33F
Data Bus Width32bit
Core ArchitectureARM Cortex-M33
Operating Frequency Max80MHz
Program Memory Size512KB
MPU Case StyleQFN
RAM Memory Size64KB
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32xG21
IC Case / PackageQFN
No. of I/O's20I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, SMBus, SPI, UART
Embedded Interface TypeI2C, I2S, SMBus, SPI, UART
MCU ApplicationsBluetooth
Supply Voltage Min1.71V
Supply Voltage Max3.8V
MCU FamilyEFR32
MCU SeriesEFR32BG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Device Core
ARM Cortex-M33F
Core Architecture
ARM Cortex-M33
Program Memory Size
512KB
RAM Memory Size
64KB
MPU Family
EFR32
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SMBus, SPI, UART
Supply Voltage Min
1.71V
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
CPU Speed
80MHz
Data Bus Width
32bit
Operating Frequency Max
80MHz
MPU Case Style
QFN
No. of Pins
32Pins
MPU Series
EFR32xG21
No. of I/O's
20I/O's
Interfaces
I2C, I2S, SMBus, SPI, UART
MCU Applications
Bluetooth
Supply Voltage Max
3.8V
MCU Series
EFR32BG
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate