Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM8LB12F64ES1-C-QFN24Copy
Newark Part No.98AC7475
Product RangeEFM8 Family EFM8LB1 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.110 |
| 25+ | $1.970 |
| 50+ | $1.850 |
| 100+ | $1.740 |
| 360+ | $1.620 |
| 600+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8LB12F64ES1-C-QFN24Copy
Newark Part No.98AC7475
Product RangeEFM8 Family EFM8LB1 Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8LB1 Series Microcontrollers
CPU Speed72MHz
Device Core8051
Operating Frequency Max72MHz
Program Memory Size64KB
No. of Pins24Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's20I/O's
InterfacesI2C, SMBus, SPI, UART
Embedded Interface TypeI2C, SMBus, SPI, UART
RAM Memory Size4.25KB
ADC Channels12Channels
ADC Resolution14Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8LB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8LB1 Series Microcontrollers
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFN
No. of I/O's
20I/O's
Embedded Interface Type
I2C, SMBus, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8LB
MSL
MSL 2 - 1 year
CPU Speed
72MHz
Operating Frequency Max
72MHz
No. of Pins
24Pins
MCU Case Style
QFN
Interfaces
I2C, SMBus, SPI, UART
RAM Memory Size
4.25KB
ADC Resolution
14Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability