Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32GG11B820F2048GL192-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ2135
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
| 10+ | $18.270 |
| 25+ | $17.120 |
| 50+ | $16.350 |
| 100+ | $15.570 |
| 250+ | $14.780 |
| 500+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32GG11B820F2048GL192-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AJ2135
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32GG Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size2MB
No. of Pins192Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's144I/O's
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size512KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32GG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32GG Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
72MHz
No. of Pins
192Pins
MCU Case Style
BGA
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
CPU Speed
72MHz
Program Memory Size
2MB
IC Case / Package
BGA
No. of I/O's
144I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32GG
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate