Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM32G280F128G-E-QFP100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH5727
Product RangeEFM32 Family EFM32G Series Microcontrollers
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $5.930 |
| 25+ | $5.400 |
| 50+ | $5.240 |
| 180+ | $5.080 |
| 270+ | $4.920 |
| 540+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32G280F128G-E-QFP100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH5727
Product RangeEFM32 Family EFM32G Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32G Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's86I/O's
MCU Case StyleTQFP
InterfacesI2C, SPI, UART, USART
Embedded Interface TypeI2C, SPI, UART, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.98V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32G
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32G Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
86I/O's
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M3
No. of Bits
32bit
CPU Speed
32MHz
Program Memory Size
128KB
IC Case / Package
TQFP
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.98V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32G
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate