Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoCP2200-GQ
Newark Part No.96K8067
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoCP2200-GQ
Newark Part No.96K8067
Technical Datasheet
Data Rate30Mbps
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3.1V
Supply Voltage Max3.6V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
No. of Pins48Pins
IC Interface TypeParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Data Rate
30Mbps
Supported Standards
IEEE 802.3
Supply Voltage Min
3.1V
Controller IC Case Style
TQFP
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Device Type
MAC & PHY Ethernet Controller
Ethernet Type
IEEE 802.3
Supply Voltage Max
3.6V
IC Case / Package
TQFP
IC Interface Type
Parallel
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate