Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F850-C-GMR
Newark Part No.66AH5676
Product RangeC8051 Family C8051F85x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.080 |
| 25+ | $1.940 |
| 50+ | $1.830 |
| 100+ | $1.730 |
| 250+ | $1.620 |
| 500+ | $1.550 |
| 1000+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F850-C-GMR
Newark Part No.66AH5676
Product RangeC8051 Family C8051F85x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F85x Series Microcontrollers
Device Core8051
CPU Speed25MIPS
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's16I/O's
InterfacesI2C, SMBus, SPI, UART
Embedded Interface TypeI2C, SMBus, SPI, UART
RAM Memory Size512Byte
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F85x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F85x Series Microcontrollers
CPU Speed
25MIPS
Program Memory Size
8KB
MCU Case Style
QFN-EP
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SMBus, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F85x
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Device Core
8051
Operating Frequency Max
25MHz
No. of Pins
20Pins
IC Case / Package
QFN-EP
Interfaces
I2C, SMBus, SPI, UART
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability