25MIPS 8-bit Microcontrollers:
4 Products FoundFind a huge range of 25MIPS 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.610 10+ $10.230 25+ $9.470 50+ $9.010 100+ $8.550 More Pricing... | C8051 Family C8051F33x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.830 10+ $4.020 25+ $3.740 50+ $3.550 100+ $3.370 More Pricing... | C8051 Family C8051F93x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 64KB | 24Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.150 10+ $4.280 25+ $3.960 50+ $3.770 100+ $3.580 More Pricing... | C8051 Family C8051F93x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 64KB | 32Pins | QFN-EP | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $2.080 25+ $1.940 50+ $1.830 100+ $1.730 More Pricing... | C8051 Family C8051F85x Series Microcontrollers | 25MIPS | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 512Byte | 15Channels | 12Bit | 2.2V | 3.6V | C8051 | -40°C | C8051F85x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||