Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F530-C-IT
Newark Part No.02AH9512
Product RangeC8051 Family C8051F53x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $5.480 |
| 25+ | $4.710 |
| 50+ | $4.600 |
| 148+ | $4.490 |
| 296+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F530-C-IT
Newark Part No.02AH9512
Product RangeC8051 Family C8051F53x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F53x Series Microcontrollers
Device Core8051
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's16I/O's
Embedded Interface TypeSPI, UART
InterfacesSPI, UART
RAM Memory Size256Byte
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F53x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F53x Series Microcontrollers
CPU Speed
25MHz
Program Memory Size
8KB
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Interfaces
SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F53x
MSL
MSL 3 - 168 hours
Device Core
8051
Operating Frequency Max
25MHz
No. of Pins
20Pins
MCU Case Style
TSSOP
Embedded Interface Type
SPI, UART
RAM Memory Size
256Byte
ADC Resolution
12Bit
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability