Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F387-GQ
Newark Part No.74AC8870
Product RangeC8051 Family C8051F38x Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F387-GQ
Newark Part No.74AC8870
Product RangeC8051 Family C8051F38x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F38x Series Microcontrollers
Device Core8051
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins32Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's25I/O's
InterfacesI2C, SMBus, SPI, UART, USB
Embedded Interface TypeI2C, SMBus, SPI, UART, USB
RAM Memory Size2.25KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F38x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F38x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
32Pins
IC Case / Package
LQFP
Interfaces
I2C, SMBus, SPI, UART, USB
RAM Memory Size
2.25KB
ADC Resolution
-
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
32KB
MCU Case Style
LQFP
No. of I/O's
25I/O's
Embedded Interface Type
I2C, SMBus, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F38x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability