Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBLED112-V1
Newark Part No.74AC8281
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBLED112-V1
Newark Part No.74AC8281
Technical Datasheet
Bluetooth VersionBluetooth 4.0
Supply Voltage Min3.6V
Bluetooth Class-
Supply Voltage Max5.5V
Signal Range Max30m
Receiver Sensitivity Rx-91 dBm
Receive Sensitivity-91dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range3.6 V to 5.5 V
Supply Voltage Range3.6 V to 5.5 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 4.0
Bluetooth Class
-
Signal Range Max
30m
Receive Sensitivity
-91dBm
Operating Temperature Max
85°C
Supply Voltage Range
3.6 V to 5.5 V
Product Range
-
Supply Voltage Min
3.6V
Supply Voltage Max
5.5V
Receiver Sensitivity Rx
-91 dBm
Operating Temperature Min
-40°C
Supply Voltage Range
3.6 V to 5.5 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate