Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM220SC22WGA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AH6141
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 10+ | $6.080 |
| 25+ | $5.740 |
| 50+ | $5.520 |
| 100+ | $5.300 |
| 250+ | $5.040 |
| 520+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM220SC22WGA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AH6141
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-98.6 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsANATEL, CE, FCC, ISED, KC, MIC, NCC, UKCA
Product Range-
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-98.6 dBm
Supply Voltage Range
1.8 V to 3.8 V
Certifications
ANATEL, CE, FCC, ISED, KC, MIC, NCC, UKCA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate