Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM220PC22HNA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AH4178RL
Cut Tape83AH4178
Your Part Number
10 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.520 | $7.52 |
| Total Price | $7.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 50+ | $6.360 |
| 100+ | $5.840 |
| 250+ | $5.510 |
| 500+ | $5.380 |
| 1000+ | $5.260 |
| 2500+ | $5.140 |
| 5000+ | $5.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM220PC22HNA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AH4178RL
Cut Tape83AH4178
Technical Datasheet
Bluetooth VersionBluetooth LE 5.2
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-98.6 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 105 °C
CertificationsCE, FCC, ISED, KC, MIC, UKCA
Product Range-
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.2
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 105 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-98.6 dBm
Supply Voltage Range
1.8 V to 3.8 V
Certifications
CE, FCC, ISED, KC, MIC, UKCA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate