Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S32F512GN-V3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.76AK5573
Your Part Number
1,275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 10+ | $9.430 |
| 25+ | $8.930 |
| 50+ | $8.590 |
| 100+ | $8.250 |
| 250+ | $8.040 |
| 500+ | $7.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S32F512GN-V3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.76AK5573
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-90.2 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, ISED, MIC
Product Range-
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-90.2 dBm
Supply Voltage Range
1.8 V to 3.8 V
Certifications
CE, FCC, IC, ISED, MIC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate