Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBGM13P22F512GE-V2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel02AH9360RL
Cut Tape02AH9360
Product RangeBlue Gecko BGM13P Series
Your Part Number
478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.770 | $12.77 |
| Total Price | $12.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 50+ | $10.750 |
| 100+ | $10.030 |
| 250+ | $9.520 |
| 500+ | $9.300 |
| 1000+ | $9.010 |
| 2500+ | $8.830 |
| 5000+ | $8.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM13P22F512GE-V2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel02AH9360RL
Cut Tape02AH9360
Product RangeBlue Gecko BGM13P Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0, 5.1
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-91.2 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, ISED, MIC, UKCA
Product RangeBlue Gecko BGM13P Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0, 5.1
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
Blue Gecko BGM13P Series
Bluetooth Class
-
Receiver Sensitivity Rx
-91.2 dBm
Supply Voltage Range
1.8 V to 3.8 V
Certifications
CE, FCC, IC, ISED, MIC, UKCA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate