Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM123A256V2R
Newark Part No.02AH9358
Product RangeBlue Gecko BGM123 Series
Your Part Number
872 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 10+ | $8.880 |
| 25+ | $8.400 |
| 50+ | $8.090 |
| 100+ | $7.770 |
| 250+ | $7.390 |
| 500+ | $7.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM123A256V2R
Newark Part No.02AH9358
Product RangeBlue Gecko BGM123 Series
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.85 V to 3.8 V
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, MIC
Product RangeBlue Gecko BGM123 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.85 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
Blue Gecko BGM123 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
1.85 V to 3.8 V
Certifications
CE, FCC, ISED, MIC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability