Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBGM11S22F256GA-V2RCopy
Newark Part No.66AH5321
Product RangeBlue Gecko BGM11S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM11S22F256GA-V2RCopy
Newark Part No.66AH5321
Product RangeBlue Gecko BGM11S Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.85 V to 3.8 V
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, ISED, KC, MIC, NCC
Product RangeBlue Gecko BGM11S Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.85 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
Blue Gecko BGM11S Series
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Supply Voltage Range
1.85 V to 3.8 V
Certifications
CE, FCC, ISED, KC, MIC, NCC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate