Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM113A256V21
Newark Part No.66AH5324
Product RangeWireless Gecko BGM113 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 10+ | $10.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM113A256V21
Newark Part No.66AH5324
Product RangeWireless Gecko BGM113 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Bluetooth Class-
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range1.85 V to 3.8 V
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeWireless Gecko BGM113 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Receiver Sensitivity Rx
-92 dBm
Supply Voltage Range
1.85 V to 3.8 V
Product Range
Wireless Gecko BGM113 Series
Bluetooth Class
-
Supply Voltage Range
1.85 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability