Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V21RCopy
Newark Part No.66AH5322
Product RangeBlue Gecko BGM111 Series
Your Part Number
229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM111A256V21RCopy
Newark Part No.66AH5322
Product RangeBlue Gecko BGM111 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range1.85 V to 3.8 V
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, KC, MIC
Product RangeBlue Gecko BGM111 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.85 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
Blue Gecko BGM111 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-92 dBm
Supply Voltage Range
1.85 V to 3.8 V
Certifications
CE, FCC, IC, KC, MIC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate