Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30R68KTCopy
Newark Part No.25M8841
Product RangeSC30 Series
Your Part Number
1,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.520 |
| 25+ | $4.180 |
| 50+ | $3.670 |
| 100+ | $3.420 |
| 500+ | $3.170 |
| 1000+ | $2.750 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30R68KTCopy
Newark Part No.25M8841
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance680nH
DC Current Rating540mA
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency275MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
540mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
680nH
DC Resistance Max
0.6ohm
Self Resonant Frequency
275MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
