Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R33KTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M8837
Product RangeSC30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $5.300 |
| 25+ | $4.500 |
| 50+ | $4.100 |
| 100+ | $3.830 |
| 500+ | $3.620 |
| 1000+ | $3.460 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30R33KTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M8837
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance330nH
DC Current Rating900mA
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency410MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
900mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
330nH
DC Resistance Max
0.22ohm
Self Resonant Frequency
410MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
