Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30680KT
Newark Part No.25M8858
Product RangeSC30 Series
Your Part Number
Technical Datasheet
810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoSC30680KT
Newark Part No.25M8858
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance68µH
DC Current Rating162mA
DC Resistance Max6.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency15MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
162mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
68µH
DC Resistance Max
6.7ohm
Self Resonant Frequency
15MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate